Christmas Opening Hours and Delivery Dates here

Müller-Licht 401015 LED Bulb 4.5W Teardrop Warm White E-27 F Rated

Order Code:

10-0048

Brand: Müller-Licht MPN: 401015 EAN-13: 4018412675712
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 16/01/2026

Manufactured by Müller-Licht, the Müller-Licht 401015 LED (monochrome) is an energy-efficient LED bulb with a teardrop shape. It provides warm white light, equivalent to a traditional 40 W bulb, while consuming only 4.5 W. Ideal for retro settings or general home lighting, this bulb fits into an E-27 socket.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E-27
Length 37mm
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Factory colour White
Height 100mm
Light bulbshape Teardrop shape
Luminous Flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Power 4.5W
Product lifespan approx 20000h
Radiation angle 180°
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot