Christmas Opening Hours and Delivery Dates here

Müller-Licht 400464 LED Monochrome G9 4W Warm White Special Shape Lamp

Order Code:

10-0039

Brand: Müller-Licht MPN: 400464 EAN-13: 4018412670601
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 15/01/2026

The Müller-Licht LED bulb, model 400464, provides warm white lighting with a power equivalent of 40W while consuming only 4W. It features a special shape and monochrome illumination, ideal for energy-efficient decorative lighting solutions. Suitable for residential and commercial settings, this Retro-LED bulb is perfect for creating a cosy atmosphere.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base G9
Length 14mm
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour Clear
Height 60mm
Light bulbshape Special shape
Luminous Flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Power 4W
Product lifespan approx 15000h
Radiation angle 320°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot