Christmas Opening Hours and Delivery Dates here

Müller-Licht 400294 LED 3 Pieces Warm White E14 4.2W Retro Teardrop Shape

Order Code:

10-0030

Brand: Müller-Licht MPN: 400294 EAN-13: 4018412336293
Qty Unit Price (Ex VAT)
1+ £6.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 10/01/2026

The Müller-Licht 400294 LED light bulb features a teardrop shape with a warm white glow, providing an energy-efficient alternative to traditional 40-watt bulbs. Manufactured by Müller-Licht, this Retro-Chic design bulb operates at 4.2 watts and includes three pieces per package. Ideal for creating a cosy ambience in residential settings, it's suitable for fixtures requiring an E14 fitting.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E14
Length 45mm
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour White
Height 77mm
Light bulbshape Teardrop shape
Luminous Flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Power 4.2W
Product lifespan approx 15000h
Radiation angle 360°
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot