Christmas Opening Hours and Delivery Dates here

Müller-Licht 400265 LED Tube Light 4.6W=28W Warm White 30x300mm EEC G

Order Code:

10-0025

Brand: Müller-Licht MPN: 400265 EAN-13: 4018412334596
Qty Unit Price (Ex VAT)
1+ £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Müller-Licht 400265 LED light bulb is an energy-efficient, warm white light with a power consumption of 4.6 W, equivalent to a 28 W incandescent bulb. It has an S14s tube shape, measuring 30 mm in diameter and 300 mm in length, making it suitable for space-saving installations such as under-cabinet or mirror lighting. The bulb's monochrome LED technology ensures consistent and reliable illumination for domestic environments.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base S14s
Length 30cm
(Ø) 3cm
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 95 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Current Consumption 40mA
Dim (Ø x H) 3 cm x 30 cm
Durability rating 30000h
Energy consumption 5 kWh/1000h
Energy efficiency rating A (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 28W
Factory colour White
Height 30cm
Ignition time 0.10s
Light bulbshape Tube shape
Luminous Flux 290lm
Max. temperature +40°C
Min. temperature -20°C
Power 4.6W
Power Factor 0.54
Power Rating 5W
Product lifespan approx 20000h
Radiation angle 150°
Rated luminous flux 290lm
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot