Müller-Licht 27700033 Navalux LED Night Light Motion Sensor Triangular

Order Code:

10-0020

Brand: Müller-Licht MPN: 27700033 EAN-13: 4018412654946

Discontinued


The Müller-Licht Navalux 27700033 is a triangular LED night light featuring a motion detector and emits neutral white light. Ideal for children's bedrooms or safety lighting, this mains outlet night light offers a monochrome design tailored for reliable nighttime illumination. It serves various applications, providing a comforting glow in kids' rooms or acting as an emergency light.
Type LED night light (+ motion detector)
Colour White
Power 0.6W
Voltage 4.5V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Depth 10.7cm
Dimensions (W x H x D) 9.1 x 4.6 x 10.7 cm
Energy efficiency rating n.rel.
Height 4.6cm
IP Rating IP54
Light features Battery-powered
Luminous Flux 20lm
Material Plastic
Misc Attribute Triangular
Number of bulbs 2
Power supply (LOV) battery-powered
Protection Class III
Rating per bulb 0.3W
Total luminous flux 40lm
Width 9.1cm

You may also like


Trustpilot