Christmas Opening Hours and Delivery Dates here

Müller-Licht 27700015 LED Night Light Motion Detector Square Daylight White

Order Code:

10-0010

Brand: Müller-Licht MPN: 27700015 EAN-13: 4004894850938
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 05/02/2026

The Müller-Licht 27700015 LED night light features a motion detector and emits monochrome daylight white light. Designed for children's bedrooms and safety lighting, this square LED light is ideal for use as a mains outlet night light. Its practical application extends to emergency situations or general illumination in kids' rooms.
Type LED night light (+ motion detector)
Colour White
Power 0.6W
Voltage 4.5V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 6000K
Dimensions (L x W x H) 9 x 9 x 2.5 cm
Energy efficiency rating n.rel.
Height 2.5cm
Length 9cm
Luminous Flux 35lm
Misc Attribute Square
Number of bulbs 1
Power supply (LOV) battery-powered
Protection Class III
Rating per bulb 0.6W
Total luminous flux 35lm
Width 9cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot