Christmas Opening Hours and Delivery Dates here

Müller-Licht 20800188 Ecoline 150 LED Ceiling Light 24W Silver

Order Code:

09-9987

Brand: Müller-Licht MPN: 20800188 EAN-13: 4018412335265

Discontinued


Manufactured by Müller-Licht, the Ecoline 150 is a 24 W LED ceiling light with a sleek silver design. Featuring built-in monochrome LED technology, it provides efficient indoor lighting ideal for bedrooms. This model, identified by the reference number 20800188, is designed for easy installation and modern aesthetic appeal.
Type LED ceiling light
Colour Silver
Power 24W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (L x W x H) 1502 x 30 x 35 mm
Energy consumption 24 kWh/1000h
Energy efficiency rating n.rel.
Height 35mm
Length 1502mm
Light bulb included Yes
Luminous Flux 2200lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Total luminous flux 2200lm
Width 30mm

You may also like


Trustpilot