Christmas Opening Hours and Delivery Dates here

Müller 24298 KNX Room Thermostat Climate Control Temp/CO2/Humidity

Order Code:

09-9947

Brand: Muller MPN: 24298 EAN-13: 4022709242983
Qty Unit Price (Ex VAT)
1+ £211.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Muller 24298 Room thermostat is designed for precise climate control. Featuring KNX compatibility, it enables seamless integration into smart home systems. Ideal for residential and commercial applications, this thermostat ensures optimal temperature management.
Type Room thermostat
Colour Studio white (similar to RAL 9016)
Depth 17mm
Dimensions (W x H x D) 80.5 x 80.5 x 17 mm
Energy efficiency rating n.rel.
Height 80.5mm
Hub Not required, optional for remote access
IP Rating IP20
Series KNX
Width 80.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot