Christmas Opening Hours and Delivery Dates here

Müller 24108 SC 98.20 Timer 110-230V 50-60Hz DIN Rail Digital 4000W

Order Code:

09-9939

Brand: Muller MPN: 24108 EAN-13: 4022709241085
Qty Unit Price (Ex VAT)
1+ £184.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 03/02/2026

The Muller SC 98.20 pro4 is a digital DIN rail mount timer designed for 110-230V at 50-60Hz, capable of handling up to 4000W. It is ideal for automated control in electrical circuits, providing precise timing functions in industrial and commercial settings. This versatile timer enhances scheduling and energy efficiency in various applications.
Type DIN rail mount timer
Astro function Yes
Channels 2-channel
Cycle Yes
Dim (W x H) 71.5 mm x 90 mm
Display backlighting Yes
External input Yes
Height 90mm
Impulse Yes
Memory slots 300
Min. power reserve 10Years
Misc Attribute 1 SC 98.20 pro4 110-230V 50-60Hz
Misc Attribute 2 digital
Operating Voltage 230V
Output Rating 4000 W
Width 71.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot