Christmas Opening Hours and Delivery Dates here

Müller 24106 SC 88.40 Pro4 Digital Timer 110-230V DIN Rail 4000W

Order Code:

09-9938

Brand: Muller MPN: 24106 EAN-13: 4022709241061
Qty Unit Price (Ex VAT)
1+ £194.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 02/02/2026

The Muller SC 88.40 pro4 is a digital timer designed for DIN rail mounting, capable of operating at 110-230V and handling a load of up to 4000W. Manufactured by Muller, this device offers precise timing control for automation tasks in electrical installations. It is typically used in applications requiring scheduled control of lighting, heating, or motor systems.
Type DIN rail mount timer
Astro function Yes
Channels 4-channel
Cycle Yes
Dim (W x H) 71.5 mm x 90 mm
Display backlighting Yes
External input Yes
Height 90mm
Impulse Yes
Memory slots 300
Min. power reserve 10Years
Misc Attribute 1 SC 88.40 pro4 110-230V 50-60Hz
Misc Attribute 2 digital
Operating Voltage 230V
Output Rating 4000 W
Width 71.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot