Christmas Opening Hours and Delivery Dates here
Müller 22380 SC 28.21 Timer DIN Rail Mount Digital 24V AC/DC 4000W

Image Representative of Range

Müller 22380 SC 28.21 Timer DIN Rail Mount Digital 24V AC/DC 4000W

Order Code:

09-9916

Brand: Müller MPN: 22380 EAN-13: 4022709223807
Qty Unit Price (Ex VAT)
1+ £92.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 31/01/2026

The Müller SC 28.21 pro4 24V ACDC is a DIN rail mount timer designed for both 24V DC and 24V AC applications. This digital timer, capable of handling up to 4000 W, is ideal for automation tasks requiring precise timing control. Typical uses include industrial automation and control systems where reliable and accurate timing is essential.
Type DIN rail mount timer
Astro function No
Channels 2-channel
Cycle Yes
Dim (L x W x H) 63 x 35.8 x 90 mm
Display backlighting No
Display Type LCD
External input No
Height 90mm
Impulse Yes
Length 63mm
Memory slots 100
Min. power reserve 10Years
Misc Attribute 1 SC 28.21 pro4 24V ACDC
Misc Attribute 2 digital
Width 35.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot