Christmas Opening Hours and Delivery Dates here

m-e modern-electronics 41372 Wireless Door Chime 200m Range 8 Tones

Order Code:

09-8745

Brand: m-e modern-electronics MPN: 41372 EAN-13: 4064161232560
Qty Unit Price (Ex VAT)
1+ £39.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 available to back orderBack-order availability date - 09/01/2026

The m-e modern-electronics 41372 Wireless Door Chime offers an easy installation process and a long wireless range. Suitable for both residential and office use, it provides flexibility with its portable chime units. This set includes everything needed for reliable and convenient doorbell functionality.
Type Wireless door chime
Adjustable volume Steplessly variable
Component Complete set
Depth 22mm
Dimensions (W x H x D) 88 x 200 x 22 mm
Frequency 434 MHz
Height 200mm
Max. Range 200m
Tunes 8
Volume 80dBA
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot