Christmas Opening Hours and Delivery Dates here

m-e FRS-106.1 Wireless Doorbell 36 Tones 6 Users Visual & Acoustic Alert

Order Code:

09-8767

Brand: m-e modern-electronics MPN: FRS-106.1 EAN-13: 4250109131105
Qty Unit Price (Inc VAT)
1+ £93.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 02/02/2026

The m-e modern-electronics FRS-106.1 is a wireless doorbell system designed for easy installation and operation. This system offers reliable performance with a range suitable for most residential and small business applications. It serves as an additional doorbell, ensuring visitors can announce their arrival without complicated wiring or setup.
Type Wireless door bell
Colour White
Adjustable volume 3-stage
Component Wireless doorbell system
Frequency 434 MHz
Max. Range 200m
Receiver size 140 x 88 x 32mm
Transmitter dimensions 80 x 30 x 23mm
Tunes 36

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot