Christmas Opening Hours and Delivery Dates here

LyvEco 3641 Golf Ball LED Light Bulb Warm White 6W 470lm 2700K ES E27

Order Code:

55-9268

Brand: LyvEco MPN: 3641 EAN-13: 5050423025758

Discontinued


This 6W warm white golf ball type LED light bulb is a long-life, high efficiency replacement for incandescent light bulbs. The lamp has an A+ energy efficiency and also has very low power consumption. The recyclable packaging also enhances the eco-friendliness of this light.


  • ES Edison Screw E27 fitting
  • Bright warm white (2700K) light
  • Long life 25,000 hours
  • 470lm
  • Energy saving
  • Highly efficient instant full light with no flicker
  • Very wide 220° beam angle
  • Two year guarantee
Colour Warm white
Beam Angle 220°
Energy rating A+
Equivalent Power 6W
Fitting E27
Luminosity 470lm
Power 6W
Shape Golf ball
Voltage 240V

You may also like


Trustpilot