Christmas Opening Hours and Delivery Dates here

Luxeon Rebel LXML-PWW1-0050 Warm White 3100K High Power LED 50lm

Order Code:

50-8381

Brand: Luxeon Rebel LED MPN: LXML-PWW1-0050

Discontinued


A warm white, 3100K, 50lm surface mounting LED that has a compact design that make it suitable for high density mounting. The efficacy, long lifetime and high reliability of this LED makes it suitable for a wide range of applications, especially for lighting in confined spaces.
  • ANSI compliant binning
  • More light delivered at operating temperatures
  • Viewing angle 120°
  • Dimensions 4.61 x 3.17 x 2.10mm
  • Lens Ø2.61mm
  • Very compact design
LED Colour White
Forward Voltage 3.99V
Forward Current 1000mA
Luminosity 50lm
Viewing Angle 120°
Dimensions (L x W x H) 4.61 x 3.17 x 2.10mm

You may also like


Trustpilot