Lütze 680026 Push-in Socket Grey 5 Pieces Snap Closure Easy Mounting

Order Code:

09-7917

Brand: Lütze MPN: 680026 EAN-13: 4043961143511

Discontinued


The Lütze Plug Socket ST-3/A Push In SA is a versatile lighting solution ideal for industrial applications. Featuring reliable LED technology, it provides efficient lighting for switchboards, cabinets, and workplaces. The product, referenced as Lütze 680026, is available in sets of five pieces for convenient installation.
Connection Type Spring-loaded push-in connector
Core cross section (max.) 4mm²
Core cross section (min.) 0.2mm²
Dim (L x W x H) 60 x 45 x 75 mm
Factory colour Grey
Height 75mm
Length 60mm
Material PA
Misc Attribute Plug Socket ST-3/A Push In SA
Type Socket
Width 45mm

Trustpilot