Lütze 680025 Lütze Plug Socket ST-3/S Push In GE Yellow 5 Pieces

Order Code:

09-7916

Brand: Lütze MPN: 680025 EAN-13: 4043961143542

Discontinued


Lütze manufactures the Plug Socket ST-3/S Push In GE, designed for easy installation and use in various lighting applications. This yellow socket, Lütze 680025, is suitable for industrial environments like switchboards and cabinets. It's ideal for workplace and plant lighting solutions, sold in packs of five pieces.
Type Socket
Connection Type Spring-loaded push-in connector
Core cross section (max.) 4mm²
Core cross section (min.) 0.2mm²
Dim (L x W x H) 60 x 45 x 75 mm
Factory colour Yellow
Height 75mm
Length 60mm
Material PA
Misc Attribute Plug Socket ST-3/S Push In GE
Width 45mm

Trustpilot