Lütze 490238 RJ45 Socket 8 Pin TS35 Rail Cat. 6A Actuator-Sensor

Order Code:

09-7889

Brand: Lütze MPN: 490238 EAN-13: 4043961120796

Discontinued


The Lütze 490238 RJ45 socket inset features 8 pins and is suitable for Cat.6A connections following the TIA 568A standard. This reliable connector is designed for high-speed data transmission and networking applications. Typical uses include industrial automation systems and structured network cabling.
Type RJ45 socket inset
Colour Grey
Connection side A RJ45 socket
Contact Material CuSn
IP Rating IP20
Max. temperature +70°C
Min. temperature -40°C
Misc Attribute MDT-RJ45 F 8pol. Cat.6A TIA 568A
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 24V
Number of Pins 8

Trustpilot