Lütze 490209 RJ45 Socket 8 Pins TS35 Rail Mount Cat. 6A Actuator-Sensor

Order Code:

09-7875

Brand: Lütze MPN: 490209 EAN-13: 4043961151592
Qty Unit Price (Ex VAT)
1+ £29.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Lütze 490209 is an RJ45 socket inset with eight pins, designed according to Cat.6A TIA 568B standards. It is typically used for reliable high-speed data transmission in networking applications. This socket is commonly employed in both industrial and commercial settings for connecting Ethernet cables efficiently.
Type RJ45 socket inset
Colour Grey
Connection side A RJ45 socket
Connector Type Socket, straight
Contact Material CuSn
IP Rating IP20
Max. temperature +70°C
Min. temperature -40°C
Misc Attribute MDT-RJ45 F 8pol. Cat.6A TIA 568B
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 24V
Number of Pins 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot