Christmas Opening Hours and Delivery Dates here
Lutec TELIN 5197002125 LED Outdoor Wall Light Anthracite Gray Cubist Holder

Lutec TELIN 5197002125 LED Outdoor Wall Light Anthracite Gray Cubist Holder

Order Code:

09-7749

Brand: Lutec MPN: 5197002125 EAN-13: 6939412049649

Discontinued


The Lutec TELIN 5197002125 LED outdoor wall light in anthracite is designed for enhancing garden lighting. This durable wall light provides efficient illumination, ideal for outdoor lighting applications. It combines a sleek design with reliable performance for your exterior walls.
Type LED outdoor wall light
IP Rating IP54
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 110 x 110 x 100 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 100mm
Length 110mm
Light bulb included Yes
Material Cast aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 15W
Total luminous flux 800lm
Width 110mm

Trustpilot