Lutec ST5006 SMD Outdoor Wall Light 7.5W Stainless Steel LED

Lutec ST5006 SMD Outdoor Wall Light 7.5W Stainless Steel LED

Order Code:

09-7761

Brand: Lutec MPN: ST5006 SMD EAN-13: 4250294312471

Discontinued


Lutec's Dodd ST5006 SMD LED outdoor wall light features a modern stainless steel design and uses 7.5 watts. It is ideal for illuminating outdoor garden areas and pathways. This durable wall light enhances safety and provides a contemporary aesthetic to exterior spaces.
Type LED outdoor wall light
Colour Warm white
Colour temperature (Kelvin) 3000K
Depth 7cm
Dim (W x H x D) 13 x 12.5 x 7 cm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 12.5cm
IP Rating IP54
Light bulb included Yes
Luminous Flux 650lm
Material Stainless steel
Misc Attribute Half-round
Number of bulbs 1
Operating Voltage 230V
Power 7.5W
Protection Class I
Rating per bulb 7.5W
Total luminous flux 650lm
Width 13cm

You may also like


Trustpilot