Lutec QUBO 5193002118 LED Outdoor Wall Light Anthracite Warm White

Lutec QUBO 5193002118 LED Outdoor Wall Light Anthracite Warm White

Order Code:

09-7744

Brand: Lutec MPN: 5193002118 EAN-13: 6939412048307

Discontinued


The Lutec QUBO 5193002118 is an LED outdoor wall light in anthracite, ideal for enhancing garden aesthetics. Designed for durability and energy efficiency, it provides reliable outdoor lighting. Typical applications include illuminating pathways, patios, and building exteriors.
Type LED outdoor wall light
Colour Warm white
Colour temperature (Kelvin) 3000K
Depth 76mm
Dim (W x H x D) 110 x 270 x 76 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 270mm
IP Rating IP54
Light bulb included Yes
Material Cast aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 13W
Total luminous flux 800lm
Width 110mm

You may also like


Trustpilot