Christmas Opening Hours and Delivery Dates here
Lutec EXPLORER 6609202118 LED Outdoor Wall Light Anthracite, Swivel able

Lutec EXPLORER 6609202118 LED Outdoor Wall Light Anthracite, Swivel able

Order Code:

09-7754

Brand: Lutec MPN: 6609202118 EAN-13: 6939412047003

Discontinued


The Lutec Explorer 6609202118 is an anthracite LED outdoor wall light designed for garden and outdoor use. It offers efficient illumination with a sleek and modern appearance, ideal for enhancing safety and aesthetics along outdoor pathways or building exteriors. Manufactured by Lutec, this wall light is perfect for creating an inviting atmosphere in any outdoor setting.
Type LED outdoor wall light
IP Rating IP54
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 107 x 118 x 136 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 136mm
Length 107mm
Light bulb included Yes
Material Cast aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 5W
Total luminous flux 380lm
Width 118mm

Trustpilot