Lutec CYRA 5198101118 LED Outdoor Wall Light Anthracite 350° Rotation

Lutec CYRA 5198101118 LED Outdoor Wall Light Anthracite 350° Rotation

Order Code:

09-7750

Brand: Lutec MPN: 5198101118 EAN-13: 6939412049007

Discontinued


The Lutec CYRA 5198101118 is an anthracite LED outdoor wall light. It features energy-efficient lighting suitable for illuminating gardens or enhancing outdoor spaces. This durable wall light is ideal for providing ambient lighting around entrance areas or pathways.
Type LED outdoor wall light
Colour temperature (Kelvin) 3000K
Depth 120mm
Dim (W x H x D) 78 x 245 x 120 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 245mm
IP Rating IP54
Light bulb included Yes
Material Cast aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 15W
Total luminous flux 1000lm
Width 78mm

You may also like


Trustpilot