Lutec Curtis 6934601118 Solar Wall Light 3W Warm White Motion Sensor

Lutec Curtis 6934601118 Solar Wall Light 3W Warm White Motion Sensor

Order Code:

09-7755

Brand: Lutec MPN: 6934601118 EAN-13: 6939412010052

Discontinued


The Lutec Curtis 6934601118 Solar outdoor wall light features a 3 W warm white LED in an anthracite finish, enhanced with a motion detector. This energy-efficient fixture from Lutec is perfect for illuminating gardens, driveways, and outdoor pathways. Its solar-powered design ensures easy installation without the need for wiring.
Type Solar outdoor wall light ( + motion detector)
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Coverage max. (width) 12m
Dim (L x W x H) 16 x 9.5 x 19 cm
Energy efficiency rating A (A - G)
Factory colour Anthracite
Height 19cm
IP Rating IP54
Length 16cm
Light bulb included Yes
Luminous Flux 300lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Operating Voltage 3.7V
PIR detection angle (horizontal) 120°
Power 3W
Protection Class III
Rating per bulb 3W
Rechargeable 1x 3.7 V (1200 mAh)
Total luminous flux 300lm
Width 9.5cm

You may also like


Trustpilot