Lutec Cuba 5193803118 LED Outdoor Wall Light 12W Anthracite, Rotatable Cubes

Lutec Cuba 5193803118 LED Outdoor Wall Light 12W Anthracite, Rotatable Cubes

Order Code:

09-7746

Brand: Lutec MPN: 5193803118 EAN-13: 6939412010076

Discontinued


The Lutec Cuba 5193803118 is a sleek LED outdoor wall light with a power of 12 W, finished in anthracite. Manufactured by Lutec, it is designed to enhance garden and outdoor spaces with effective lighting. Ideal for illuminating pathways or patios, this modern wall light adds both function and style to your exterior environment.
Type LED outdoor wall light
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 10 x 14.8 x 11.6 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 11.6cm
IP Rating IP54
Length 10cm
Light bulb included Yes
Light features Pivoted
Luminous Flux 600lm
Material Cast aluminium
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Power 12W
Protection Class I
Radiation angle 99°
Rating per bulb 12W
Rotation range (max.) 350°
Total luminous flux 600lm
Width 14.8cm

You may also like


Trustpilot