Christmas Opening Hours and Delivery Dates here
Lutec 9702201012 Power Distributor, Matt Black, 3,500W Garden Supply

Lutec 9702201012 Power Distributor, Matt Black, 3,500W Garden Supply

Order Code:

09-7757

Brand: Lutec MPN: 9702201012 EAN-13: 6939412087405

Discontinued


The Lutec 9702201012 power distributor, in a matt black finish, is designed for mains power distribution. This distributor is ideal for managing multiple electrical connections efficiently. Typical applications include both residential and commercial settings.
Type Power distributor
IP Rating IP54
Power 3500W
Dim (L x W) 31 cm x 8 cm
Energy efficiency rating n.rel.
Factory colour Matt black
Length 31cm
Material Cast aluminium
Protection Class I
Width 8cm

Trustpilot