Christmas Opening Hours and Delivery Dates here
Lutec 5288804012 Flair Outdoor Wall Light LED Black Matt E27 80W

Lutec 5288804012 Flair Outdoor Wall Light LED Black Matt E27 80W

Order Code:

09-7753

Brand: Lutec MPN: 5288804012 EAN-13: 6939412010045

Discontinued


The Lutec Flair 5288804012 is a black, matte outdoor wall light with an 80 W LED bulb. It is perfect for garden or outdoor lighting, providing a stylish and functional illumination to exterior walls. This wall light features an E-27 fitting, making it suitable for various outdoor settings.
Type Outdoor wall light
IP Rating IP44
Power 80W
Base E-27
Bulb Type LED (monochrome)
Dim (L x W x H) 12 x 17.2 x 39.3 cm
Energy efficiency rating n.rel.
Factory colour Black (matt)
Height 39.3cm
Length 12cm
Light bulb included No
Light features Top and bottom light emission
Material Cast aluminium
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 40W
Recess diameter 0mm
Width 17.2cm

Trustpilot