Christmas Opening Hours and Delivery Dates here
Lutec 5189114118 GEMINI LED Outdoor Wall Light Anthracite Up Down Light

Lutec 5189114118 GEMINI LED Outdoor Wall Light Anthracite Up Down Light

Order Code:

09-7742

Brand: Lutec MPN: 5189114118 EAN-13: 6939412028620

Discontinued


Lutec's GEMINI 5189114118 LED outdoor wall light in anthracite features a sleek, modern design. This energy-efficient lighting solution is ideal for gardens and exterior walls. It enhances outdoor spaces with reliable illumination and contemporary style.
Type LED outdoor wall light
IP Rating IP54
Colour Neutral white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 88 x 85 x 86 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 86mm
Length 88mm
Light bulb included Yes
Material Cast aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 9W
Total luminous flux 850lm
Width 85mm

Trustpilot