Lumberg Automation Power Cable Assemblies Sensor/actuator cable 619566

Lumberg Brand: Lumberg
The Lumberg automation cables, known for their right-angle M23 plugs, represent a reliable group of high-performance connectivity solutions for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Misc Attribute Connector 1 Connector 2 Colour Type Cable Diameter Material Max. temperature Min. temperature Nominal Current Thread Type
Lumberg 1751 Automation Cable M23 5m Right Angle 19 Pins
Lumberg 1751 Automation Cable M23 5m Right Angle 19 Pins
Standard range
Order code: 04-9295
MPN: 1751

1 in stock, despatched in 4 working days
1+ £103.07
Price per unit Ex VAT
5m RSWU 19-RKWU 19-242/5 M M23 plug, right angle M23 plug, right angle Black Sensor connector 11.60mm PUR +80°C -50°C NaNA M23
Lumberg 1753 Automation Cable M23 Plug Right Angle 15m 19 Pins
Lumberg 1753 Automation Cable M23 Plug Right Angle 15m 19 Pins
Standard range
Order code: 04-9296
MPN: 1753

2 in stock, despatched in 4 working days
1+ £127.62
Price per unit Ex VAT
15.00m RSWU 19-RKWU 19-242/15 M M23 plug, right angle M23 plug, right angle Black Sensor connector 11.60mm PUR +80°C -50°C NaNA M23


Trustpilot