Lumberg 1751 Automation Cable M23 5m Right Angle 19 Pins

Image Representative of Range

Lumberg 1751 Automation Cable M23 5m Right Angle 19 Pins

Order Code:

04-9295

Brand: Lumberg MPN: 1751 EAN-13: 2050006423608
Qty Unit Price (Ex VAT)
1+ £103.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Lumberg Automation manufactures the 1751 sensor/actuator cable featuring an M23 right-angle plug. This cable has 19 pins and a length of 5.00 metres, suitable for complex automation systems. Typical applications include connecting sensors and actuators in industrial machinery.
Connector 1 M23 plug, right angle
Connector 2 M23 plug, right angle
Colour Black
Length 5m
Type Sensor connector
Cable Diameter 11.60mm
Material PUR
Max. temperature +80°C
Min. temperature -50°C
Misc Attribute RSWU 19-RKWU 19-242/5 M
Nominal Current NaNA
Thread Type M23

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot