Lumberg 1636 07 Low Power Connector Plug Straight 5.6mm 0.9mm 1pc

Image Representative of Range

Lumberg 1636 07 Low Power Connector Plug Straight 5.6mm 0.9mm 1pc

Order Code:

04-9192

Brand: Lumberg MPN: 1636 07 EAN-13: 2050003956260
Qty Unit Price (Ex VAT)
1+ £4.42
5+ £4.29
10+ £4.20
25+ £4.01
50+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
171 in stock, despatched in 4 working days

The Lumberg 1636 07 is a low power connector plug featuring a straight design with dimensions of 5.6 mm by 0.9 mm. This connector, manufactured by Lumberg, is ideal for small appliances requiring a reliable low voltage connection. It is commonly used in electronic devices where compact and efficient power connectivity is essential.
Type Low power connector
Plug / Socket Plug, straight
Current Rating 10A
Bend relief Yes
Connection Soldering
Inside Diameter 0.9mm
Nominal Voltage 24V DC
Outside Ø 5.6mm
Temperature Range -20 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot