Christmas Opening Hours and Delivery Dates here

Lumberg 1636 01 Power Supply Cable Mount Plug 0.7mm 2A 3.15VDC

Order Code:

54-4764

Brand: Lumberg MPN: 1636 01

Discontinued


A cable mount DC power supply plug.
  • Size 0.7mm
  • Rating 2A 3.15V DC
Type Cable mount plug
Plug / Socket Plug
Current Rating 2A
Body Material POM
Connector Size 0.7mm
Voltage Rating 12V

Trustpilot