Christmas Opening Hours and Delivery Dates here
Lumberg 1614 24 Low Power Connector PCB Mount Straight Design 1pc

Lumberg 1614 24 Low Power Connector PCB Mount Straight Design 1pc

Order Code:

04-9190

Brand: Lumberg MPN: 1614 24 EAN-13: 2050010593939

Discontinued


The Lumberg 1614 24 low power connector is a reliable component designed for low voltage applications. Featuring robust construction, it is ideal for use in small appliances. This connector ensures secure connections in various electronic devices.
Type Low power connector
Current Rating 2A
Connection Solder pad
Contact Material CuZn, Ni-plated
Max. temperature +70°C
Min. temperature -30°C
Nominal Voltage 30V
Pins 2

Trustpilot