Lumberg 11393-1 Automation Series M12 Coupler Straight LED Display

Order Code:

12-4245

Brand: Lumberg MPN: 11393-1 EAN-13: 2050000830914
Qty Unit Price (Ex VAT)
1+ £11.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Lumberg Automation 11393-1 is a pre-fabricated sensor/actuator connection line featuring an M12 socket coupler. It provides reliable connectivity in industrial automation systems with its durable construction and straightforward straight coupling. Typically used in applications requiring secure and efficient signal transmission between sensors and controllers.
Connector 1 Cable, open end
Connector 2 M12 socket, straight
Colour Black
Length 2.00m
Type Sensor connector
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
Material PVC
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-Socket, angled / free end
Misc Attribute 2 RKT/LED A 4-3-06/2 M
Nominal Current 4A
Nominal Voltage 32V
Number of Pins 3
Seal type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot