Easter Opening Hours and Delivery Dates here
LPRS ERA-CONNECT2-PI-433 Easyradio USB Connect-2-Pi Dongle 434 MHz

LPRS ERA-CONNECT2-PI-433 Easyradio USB Connect-2-Pi Dongle 434 MHz

Order Code:

73-4632

Brand: LPRS MPN: ERA-CONNECT2-PI-433

Discontinued


easyRadio has been introduced to provide an innovative and effective solution for short range devices. easyRadio was the original 'smart' radio and is suitable for a wide range of applications acrross development, education and hobbyist, where there is a demand for robust and reliable communication.

This Connect-2-Pi dongle is designed to provide a wireless link between a Raspberry Pi and a USB enable computer (PC, laptop, etc.). The device utilises easyRadio technology that operates in the 434MHz ISM (Industrial Scientific and Medical) band.

The dongle enables a considerably greater range, using less power than similar Wi-Fi or Bluetooth devices operating in the overcrowded 2.4GHz bands. It is also possible to optionally configure parameters such as frequency, bandwidth, power output and data rate so that multiple devices may be used at the same time with no interference between them or other RF devices.
  • Working frequency 434MHz
  • Ideal for 'Sense and Control' applications
  • Can be powered directly from a Raspberry Pi
  • Integral SMA antenna connector
  • Transmit and receive LED indication
  • Built-in temperature sensor
  • Bi-directional link, no RF protocol software required
  • 'Plug-and-play' operation, appears as a 'Com' port
  • Linux and Windows drivers available
  • Diagnostics
  • Usable by host program
  • FTDI FT232 USB IC

Trustpilot