Logit Live USB Windows Starter Pack

Logit Live USB Windows Starter Pack

Order Code:

85-2601

Brand: LogIT
  • Country of Origin:
  • View All

Discontinued


LogIT LIVE is a low-cost real-time datalogging interface that connects to a standard computer and stores data from up to three sensors in the PCs memory or hard disk. It has no buttons or switches as the PC controls it and so it is really easy to use.

This LIVE USB windows starter pack features:

HiTemp flexible wire type temperature sensor (–10°C to +110°C)
Standard light level sensor (0 to 100%)
USB Interface
9V Alkaline battery
PC/Arc lead
LogIT Lab CD
Carry case
LogIT lab software with single user license
instruction manual
  • LIVE datalogger
  • Includes temperature sensor
  • Includes light level sensor
  • LogIT lab software with single user license
  • Instruction manual
Type LIVE USB Windows starter pack
Number of Input Channels 3
Interface USB
Maximum Sample Rate 100S/s
Power Source 9V PP3 battery

Trustpilot