LogiLink® PC Case Cooler Fans

LogiLink Brand: LogiLink

LogiLink's® PC Case Cooler Fans are suitable for cooling a computer through its long life at an ambient temperature of 40°C.

The connection is made via a 5.25in Y-power cable of the PC power supply, while the dimensions as well as the hole spacing of the screwing system are standardised. Despite the high volume flow, the cooler fans function very quietly.

  • PC case fan
  • Available in black plastic or acrylic
  • Long lifespan
  • Quiet noise
  • 12V DC operating voltage
Description Image Product Buy Pricing (Ex VAT) Type Voltage Colour
LogiLink® FAN101 PC Case Cooler Fan 80x80x25mm - Black
LogiLink® FAN101 PC Case Cooler Fan 80x80x25mm - Black
Standard range
Order code: 49-0604
MPN: FAN101

Despatched within 4 working days - 82 in stock
2+ £3.66
Price per unit Ex VAT
Cooling fan 12V Black
LogiLink® FAN103 PC Case Cooler Fan 120x120x25mm - Black
LogiLink® FAN103 PC Case Cooler Fan 120x120x25mm - Black
Standard range
Order code: 49-0606
MPN: FAN103

Despatched within 4 working days - 30 in stock
2+ £3.04
Price per unit Ex VAT
Cooling fan 12V Black

Trustpilot