LogiLink LED014 Night Light Warm White Twilight Sensor Auto On/Off Euro Version

Order Code:

09-7598

Brand: LogiLink MPN: LED014 EAN-13: 4052792062892
Qty Unit Price (Ex VAT)
1+ £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched in 4 working days

The LogiLink LED014 LED night light Euro version with a twilight sensor provides warm white lighting, ideal for children's bedrooms. This night light automatically adjusts to ambient light levels, making it perfect as a safety or emergency light. Easily plug it into any mains outlet for convenient, soft illumination throughout the night.
Type LED night light (+ twilight sensor)
Colour White
Power 0.25W
Voltage 240V Euro Connection
Bulb Type LED (monochrome)
Dimensions (L x W x H) 60 x 60 x 125 mm
Energy efficiency rating n.rel.
Height 125mm
Length 60mm
Luminous Flux 1.1lm
Misc Attribute Oval
Power supply (LOV) mains-powered
Protection Class IP20
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot