Easter Opening Hours and Delivery Dates here

LogiLink CU0120 USB cable USB 2.0 Micro-B plug to socket Black 0.50 m

Order Code:

16-8312

Brand: LogiLink MPN: CU0120 EAN-13: 4052792047158
  • Quickly find another product in this range by Cable Length:

    0.50m 1.00m
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
52 in stock, despatched in 4 working days

LogiLink CU0120 is a USB cable assembly featuring a USB 2.0 Micro-B plug to socket configuration, designed with a length of 0.50 metres. This cable is manufactured in black and facilitates high-speed data transfer and connectivity for devices with a USB 2.0 Micro-B interface. It is often utilised in applications such as connecting peripherals to computers or charging portable devices like smartphones and tablets. The robust construction and compact length make it suitable for environments requiring reliable, short-distance data communication. This cable's simple yet effective design supports seamless integration into various electronic setups, enhancing system flexibility and efficiency.
Cable Length 0.50m
Connector 2 USB 2.0 micro B female
Colour Black
Type USB
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector Micro B
Type B USB 2.0 port Micro B

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot