Logic Probe 50mhz Logic Pulser 625

Logic Probe 50mhz Logic Pulser 625

Order Code:

85-2227

Brand: RVFM MPN: 625

Discontinued


Logic Probe and Logic Pulser, 50MHz Input Signal Frequency, 120kR Input Impedance, 4 to 18Vdc Supply, 10ns Detectable Pulse Width, 8.2in Length, 0.7in Width, 0.7in Deep, 50g Weight
  • Powered by circuit under test
  • LED indicators (hi/lo level detect)
  • Can be used directly to inject a signal into logic circuits without removing the IC or breaking the circuit
  • Pulse output and duration designed to perform pulse tests without damaging circuit under test
  • Logic pulser output switchable between 0.5 and 400Hz, making it suitable for use with either a logic probe or oscilloscope
  • External sync input
Type Logic Probe
Height 0.7in
Length 8.2in
Width 0.7in

Trustpilot