Logic Probe 20mhz Beeper Tone 610b

Logic Probe 20mhz Beeper Tone 610b

Order Code:

85-2226

Brand: RVFM MPN: 610B
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Logic Probe with Beeper Tone, 20MHz Logic Probe, 1MR Input Impedance, 4 to 18Vdc Supply, 500ms Flash Time, 0°C to +50°C Operating Temperature, 8.2in Length, 0.7in Width, 0.7in Deep, 45g Weight
Type Logic Probe
Height 0.7in
Length 8.2in
Width 0.7in

Trustpilot