LOCTITE 303389 4305 UV Curing Instant Adhesive High Viscosity 28.3g

Order Code:

63-1111

Brand: LOCTITE MPN: 303389 EAN-13: 0079340322684
  • Country of Origin: USA
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


LOCTITE 4305 is designed for bonding applications that require very rapid fixturing, fillet cure or surface cure. LOCTITE 4305's UV light cure properties facilitate rapid curing of exposed surface areas thereby minimizing blooming and providing an alternative to solvent-borne accelerators.


  • Colour: transparent, pale green
  • Viscosity 900mPa.s
  • Depth of cure >13mm
  • Tack free time* <5s
  • Fixturing time** 2s
  • Shore hardness: D 77
  • Well suited for plastics
  • Suitable for metals, ceramics and for use in the assembly of disposable medical devices
  • Service temperature range: -40 to +100°C
  • Supplied in 20g packs
  • LOCTITE type 4305

*Cured with LOCTITE 97055, 100mW/cm² at 365nm

**Irradiated with 6mW at 365nm

Type Light cure adhesive
Colour Green
Dispensing Method Dispenser
Volume 28.3g

Trustpilot