Easter Opening Hours and Delivery Dates here

LOCTITE 2057737 Super Glue Perfect Pen 3g

Order Code:

87-6999

Brand: LOCTITE MPN: 2057737 EAN-13: 5010305058403

Discontinued


Repair your breakages precisely and cleanly with the LOCTITE Super Glue Perfect Pen! The ergonomic pen-shaped device allows drop-by-drop application with no mess and no fuss. It's as easy as writing!

The super glue is recommended for use on: wood, leather, rubber, china, metal and many plastics.*


  • Pressure-sensitive container for easy dosage
  • Non-drip nozzle prevents accidental glue run-on
  • Soft, rubber zone for secure grip
  • Bonds in seconds
  • Withstands heavy loads
  • Dries transparent
  • Suitable for use on nearly all materials*
  • Easy to open, self-piercing and anti-clog cap
  • Solvent-free
  • Contents 3g
  • LOCTITE type 2057737

*Not recommended for polyethylene (PE), polypropylene (PP), car glass, polystyrene foam and synthetic fibres.

Type Superglue
Colour Colourless when dry
Dispensing Method Pen
Volume 3ml

Alternatives (1)


Trustpilot