LOCTITE 1438075 7010 Multi Purpose Workshop Cleaner 5L

Order Code:

63-1069

Brand: LOCTITE MPN: 1438075
  • Country of Origin:
  • View All

Discontinued


LOCTITE 7010 is a universal, liquid cleaner for industrial workshops, tools and machinery.
  • For general cleaning of light contaminants
  • Pleasant odour
  • Biodegradable, solvent-free, label-free
  • pH at 10g/l: 9
  • Working temperature: 5 to 80°C
  • Application concentration: 30 to 500g/l
  • Supplied in a 5 Litre pack
  • LOCTITE type 7010
Type Cleaner
Dispensing Method Bottle
Volume 5L

Trustpilot