Christmas Opening Hours and Delivery Dates here

Link2Home L2H-SECUREPIR Link2Home Smart Alarm PIR

Order Code:

98-1849

Brand: Link2Home MPN: L2H-SECUREPIR EAN-13: 4004282480341
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The Link2Home Smart Alarm PIR can be used with other Link2Home devices, including presence detection with lighting. It has up to 80m open field Zigbee transmission (3.0).

Requires smart alarm hub (L2H-SECUREGWAY).

Battery powered (supplied) with low power indication and tamper protection.

Specification:

PIR Detection Coverage: 8m/110°
Battery Life: up to 24 months
Fixing: Surface Mount


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot