Easter Opening Hours and Delivery Dates here
Linear Technology LTC3115EFE-1#PBF DC / DC Converter IC TSSOP 20 Pin

Linear Technology LTC3115EFE-1#PBF DC / DC Converter IC TSSOP 20 Pin

Order Code:

60-1441

Brand: Linear Technology MPN: LTC3115EFE-1#PBF

Discontinued


The LTC®3115-1 is a high voltage monolithic synchronous buck-boost DC/DC converter. Its wide 2.7V to 40V input and output voltage ranges make it well suited to a wide variety of automotive and industrial applications. A proprietary low noise switching algorithm optimizes efficiency with input voltages that are above, below or even equal to the output voltage and ensures seamless transitions between operational modes.

Programmable frequency PWM mode operation provides low noise, high efficiency operation and the ability to synchronize switching to an external clock. Switching frequencies up to 2MHz are supported to allow use of small valued inductors for miniaturization of the application circuit. Pin selectable Burst Mode operation reduces standby current and improves light load efficiency which combined with a 3μA shutdown current make the LTC3115-1 ideally suited for battery-powered applications. Additional features include output disconnect in shutdown, short-circuit protection and internal soft-start. The LTC3115-1 is available in thermally enhanced 16-lead 4mm × 5mm × 0.75mm DFN and 20‑lead TSSOP packages.


  • Category DC / DC converter ic
  • Case style: TSSOP
  • Frequency: 2MHz
  • Input voltage max: 40V
  • Input voltage min: 2.7V
  • No. Of outputs: 1
  • No. Of pins: 20
  • Operating temperature: -40 to +85°C
  • Output current: 2A
  • Output voltage max: 40V
  • Output voltage min: 2.7V
  • Switching frequency: 2MHz
  • For full details please refer to data sheet

You may also like


Trustpilot