Easter Opening Hours and Delivery Dates here
Linear Technology LT1054 DC / DC Converter IC PDIP 8 Pin

Linear Technology LT1054 DC / DC Converter IC PDIP 8 Pin

Order Code:

59-5111

Brand: Linear Technology MPN: LT1054

Discontinued


The LT1054 is a monolithic, bipolar, switched-capacitor voltage converter and regulator. The LT1054 provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. Total voltage loss at 100mA output current is typically 1.1V. This holds true over the full supply voltage range of 3.5V to 15V. Quiescent current is typically 2.5mA. The LT1054 also provides regulation, a feature not previously available in switched-capacitor voltage converters. By adding an external resistive divider a regulated output can be obtained. This output will be regulated against changes in both input voltage and output current. The LT1054 can also be shut down by grounding the feedback pin. Supply current in shutdown is less than 100μA. The internal oscillator of the LT1054 runs at a nominal frequency of 25kHz. The oscillator pin can be used to adjust the switching frequency or to externally synchronize the LT1054. The LT1054 is pin compatible with previous converters such the LTC1044/LTC7660.
  • Output current: 100mA (LT1054)
  • 125mA (LT1054L)
  • Reference and error amplifier for regulation
  • Low loss: 1.1V at 100mA
  • Operating range
  • 3.5V to 15V (LT1054)
  • 3.5V to 7V (LT1054L)
  • External shutdown
  • External oscillator synchronization
  • Can be paralleled
  • Pin compatible with the LTC®1044/ICL7660
  • Available in SW16 and SO-8 packages
  • For full details please refer to data sheet

Regretably we are not able to exchange semiconductors

You may also like


Trustpilot