Linear Tech LTC3588IMSE-1#PBF IC Package MSOP 10 Pin

Linear Tech LTC3588IMSE-1#PBF IC Package MSOP 10 Pin

Order Code:

59-9835

Brand: Linear Technology MPN: LTC3588IMSE-1#PBF EAN-13: 2050002565463

Discontinued


The Linear Technology LTC3588-1 integrates a low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric, solar, or magnetic transducers. An ultralow quiescent current undervoltage lockout (UVLO) mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. In regulation, the LTC3588-1 enters a sleep state in which both input and output quiescent currents are minimal. The buck converter turns on and off as needed to maintain regulation. Four output voltages, 1.8V, 2.5V, 3.3V and 3.6V, are pin selectable with up to 100mA of continuous output current, however, the output capacitor may be sized to service a higher output current burst. An input protective shunt set at 20V enables greater energy storage for a given amount of input capacitance. Output Voltage (Switcher) UVLO Quiescent Current LTC3588-1 Selectable 1.8V, 2.5V, 3.3V or 3.6V 4.04V(Rising) 2.87V(Falling) 950nA (No Load) 450nA (UVLO) LTC3588-2 Selectable 3.45V, 4.1V, 4.5V or 5V 16V(Rising) 14V(Falling) 1,500nA (No Load) 830nA (UVLO)
  • Category IC package
  • Case style: msop
  • Ic function: piezoelectric energy harvesting power supply
  • No. Of pins: 10
  • Operating temperature: -40 to +85°C
  • Supply voltage max: 20V
  • Supply voltage min: 2.7V
  • For full details please refer to data sheet
Type Energy Harvesting
Package Style MSOP

You may also like


Trustpilot