Easter Opening Hours and Delivery Dates here
Linear Tech LTC2953IDD-1#PBF IC Package DFN 12 Pin

Linear Tech LTC2953IDD-1#PBF IC Package DFN 12 Pin

Order Code:

59-9960

Brand: Linear Technology MPN: LTC2953IDD-1#PBF

Discontinued


The Linear Technology LTC2953 is a push button On/Off controller that manages system power via a push button interface. An enable output toggles system power while an interrupt output provides debounced push button status. The interrupt output can be used in menu driven applications to request a system power down. The LTC2953 also features input and output power supply monitors. An uncommitted power fail comparator provides real time input monitor information, while a de-glitched under voltage lockout comparator gracefully initiates a system power down. The under voltage lockout comparator prevents the system from powering from a low power supply. The adjustable supply monitor input is compared against an accurate internal 0.5V reference. The reset output remains low until the supply monitor input has been in compliance for 200ms. The LTC2953 operates over a wide 2.7V to 27V input voltage range and draws only 14µA of current. Two versions of the part accommodate either positive or negative enable polarities.
  • Category IC package
  • Case style: DFN
  • Ic function: push button on/off controller with voltage monitoring
  • No. Of pins: 12
  • Operating temperature: -40 to +85°C
  • Supply voltage max: 27V
  • Supply voltage min: 2.7V
  • For full details please refer to data sheet

You may also like


Trustpilot